

056.10001.00 | |
|---|---|
DigiKey Part Number | 3109-056.10001.00-ND |
Manufacturer | |
Manufacturer Product Number | 056.10001.00 |
Description | CAP FEEDTHRU 130/250VAC AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 130VAC, 250VAC 100 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 130VAC, 250VAC | |
Current | 100 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.063" Dia x 1.929" L (27.00mm x 49.00mm) | |
Height (Max) | - | |
Thread Size | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.98000 | $173.98 |
| 5 | $128.87000 | $644.35 |
| 10 | $126.29000 | $1,262.90 |

