

056.20020.00-B | |
|---|---|
DigiKey Part Number | 3109-056.20020.00-B-ND |
Manufacturer | |
Manufacturer Product Number | 056.20020.00-B |
Description | CAP FEEDTHRU 200V AXIAL |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 200 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 200 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.772" Dia x 6.142" L (45.00mm x 156.00mm) | |
Height (Max) | - | |
Thread Size | M10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.54000 | $365.54 |
| 5 | $270.77000 | $1,353.85 |
| 10 | $264.00000 | $2,640.00 |


