ASD05-12D12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD05-48S5

DigiKey Part Number
2622-ASD05-48S5-ND
Manufacturer
Manufacturer Product Number
ASD05-48S5
Description
5W Isolated and Regulated DC/DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 500mA, 500mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Astrodyne TDI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.