
ASM30D-0606-BNH-0F0 | |
---|---|
DigiKey Part Number | 2622-ASM30D-0606-BNH-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM30D-0606-BNH-0F0 |
Description | AC/DC CONVERTER +/-6V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 6V -6V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | -6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Current - Output 2 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 80°C | |
Size / Dimension | 3.00" L x 2.00" W x 0.85" H (76.2mm x 80.8mm x 21.7mm) | |
Approval Agency | CB, CSA, cTUVus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $61.22000 | $306.10 |
10 | $51.02000 | $510.20 |
25 | $46.38000 | $1,159.50 |