
| EPM15-240-BD-0F0 | |
|---|---|
| DigiKey Part Number | 2622-EPM15-240-BD-0F0-ND | 
| Manufacturer | |
| Manufacturer Product Number | EPM15-240-BD-0F0 | 
| Description | AC/DC DIN RAIL SUPPLY 24V 15W | 
| Customer Reference | |
| Detailed Description | AC DIN Rail Power Supply 1 Output 24V 630mA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Astrodyne TDI | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Input Type | AC | |
| Number of Outputs | 1 | |
| AC Voltage - Input | 80 ~ 275 VAC | |
| Voltage - Output 1 | 24V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output (Max) | 630mA | |
| Power (Watts) | 15W | |
| Voltage - Isolation | 4 kV | |
| Applications | Medical | |
| Efficiency | 70% | |
| Operating Temperature | -20°C ~ 70°C (With Derating) | |
| Features | Universal Input | |
| Size / Dimension | 2.16" L x 1.10" W x 3.77" H (54.9mm x 27.9mm x 95.8mm) | |
| Approval Agency | CB, cTUVus, TUV | |
| Standard Number | 60601-1 | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | $50.32000 | $251.60 | 
| 10 | $41.94000 | $419.40 | 
| 25 | $38.12000 | $953.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico