


RP359-800-100-B | |
---|---|
DigiKey Part Number | 3109-RP359-800-100-B-ND |
Manufacturer | |
Manufacturer Product Number | RP359-800-100-B |
Description | LINE FLTR 520VAC 800A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 800 A 520V 50/60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 3.5 kV | |
Current | 800 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,125.08000 | $3,125.08 |
5 | $2,604.23000 | $13,021.15 |
10 | $2,474.03000 | $24,740.30 |