



ENV-50-PH | |
---|---|
DigiKey Part Number | 4152-ENV-50-PH-ND |
Manufacturer | |
Manufacturer Product Number | ENV-50-PH |
Description | INDUSTRIAL PH PROBE |
Customer Reference | |
Detailed Description | pH Probe Temperature Sensor 1°C ~ 99°C Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | pH Probe | |
Temperature Range | 1°C ~ 99°C | |
Length - Lead Wire | 9.843' (3m) | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |