
IQS227B00000000CSR | |
---|---|
DigiKey Part Number | 1790-IQS227B00000000CSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS227B00000000CSR |
Description | 1 CH CAPACITIVE TOUCH & PROXIMIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-WLCSP (1.47x0.88) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.47x0.88) |
Quantity | Unit Price | Ext Price |
---|---|---|
51,000 | $0.17179 | $8,761.29 |