
BND-2.4GHZ-HI-INC-SR-10T-SCM | |
---|---|
DigiKey Part Number | 3925-BND-2.4GHZ-HI-INC-SR-10T-SCM-ND |
Manufacturer | |
Manufacturer Product Number | BND-2.4GHZ-HI-INC-SR-10T-SCM |
Description | Wireless TRI AXIS inclinometer S |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 40Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Axis | X, Y, Z | |
Measuring Range | ±90° | |
Sensitivity | 0.07°/LSB | |
Bandwidth | 40Hz | |
Output Type | Wireless | |
Interface | LAN, Wireless | |
Package / Case | Module | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $319.00000 | $319.00 |
11 | $309.00000 | $3,399.00 |
25 | $305.00000 | $7,625.00 |
55 | $295.00000 | $16,225.00 |