
BND-WILOW-AX-3D-2G-EHR-HG | |
---|---|
DigiKey Part Number | 3925-BND-WILOW-AX-3D-2G-EHR-HG-ND |
Manufacturer | |
Manufacturer Product Number | BND-WILOW-AX-3D-2G-EHR-HG |
Description | WIFI VIBRATION SENSOR 2G, HIGH G |
Customer Reference | |
Detailed Description | Accelerometer, 3 Axis Sensor LAN, Wireless Screw Mount, Mounting Hole Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Output Type | LAN, Wireless | |
Power - Rated | 5 V ~ 12 V | |
Operating Temperature | -40°C ~ 60°C | |
Features | Waterproof | |
Package / Case | IoT Finished Device | |
Mounting Type | Screw Mount, Mounting Hole | |
Termination | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $379.00000 | $379.00 |
11 | $359.00000 | $3,949.00 |
26 | $346.00000 | $8,996.00 |