
0651C8000-11 | |
---|---|
DigiKey Part Number | 5923-0651C8000-11-ND |
Manufacturer | |
Manufacturer Product Number | 0651C8000-11 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 187.72 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
5 | $0.57800 | $2.89 |
10 | $0.53300 | $5.33 |
50 | $0.44220 | $22.11 |
100 | $0.40800 | $40.80 |
250 | $0.36672 | $91.68 |
500 | $0.33824 | $169.12 |
1,000 | $0.31188 | $311.88 |
5,000 | $0.25785 | $1,289.25 |