0678H5000-22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.13000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678H5000-22

DigiKey Part Number
5923-0678H5000-22TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0678H5000-22
Description
FUSE BRD MT 5A 250VAC 125VDC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
300A AC, 2kA DC
Melting I²t
10.0
Approval Agency
cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.55475$1,109.50
Manufacturers Standard Package