
0679H3000-01 | |
|---|---|
DigiKey Part Number | 5923-0679H3000-01TR-ND - Tape & Reel (TR) 5923-0679H3000-01CT-ND - Cut Tape (CT) 5923-0679H3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H3000-01 |
Description | FUSE BRD MNT 3A 350VAC 60VDC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H3000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 60 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.8 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 5 | $0.35000 | $1.75 |
| 10 | $0.32400 | $3.24 |
| 50 | $0.26840 | $13.42 |
| 100 | $0.24770 | $24.77 |
| 250 | $0.22268 | $55.67 |
| 500 | $0.20542 | $102.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18862 | $188.62 |
| 2,000 | $0.17389 | $347.78 |
| 3,000 | $0.16577 | $497.31 |
| 5,000 | $0.15605 | $780.25 |
| 7,000 | $0.14994 | $1,049.58 |
| 10,000 | $0.14369 | $1,436.90 |
| 25,000 | $0.13348 | $3,337.00 |




