
0698Q1500-02 | |
---|---|
DigiKey Part Number | 5923-0698Q1500-02CT-ND - Cut Tape (CT) 5923-0698Q1500-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0698Q1500-02 |
Description | FUSE BRD MNT 1.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 1.5 A 350 V AC 140 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0698Q1500-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 140 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 0.64 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm) | |
DC Cold Resistance | 0.057 Ohms |