0ZRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRC Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0025FF2E

DigiKey Part Number
5923-0ZRC0025FF2ETR-ND - Tape & Reel (TR)
5923-0ZRC0025FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRC0025FF2E
Description
PTC RESET FUSE 90V 250MA RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0025FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1.25 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
5$0.27400$1.37
10$0.25300$2.53
50$0.20940$10.47
100$0.19330$19.33
250$0.17380$43.45
500$0.16032$80.16
1,000$0.14787$147.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12999$389.97
6,000$0.11977$718.62
9,000$0.11413$1,027.17
15,000$0.10738$1,610.70
21,000$0.10313$2,165.73
30,000$0.10213$3,063.90
Manufacturers Standard Package