


0ZRC0075FF2E | |
---|---|
DigiKey Part Number | 5923-0ZRC0075FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0075FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0075FF2E |
Description | PTC RESET FUSE 90V 750MA RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0075FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 6.3 s | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 600 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.122" W (10.40mm x 3.10mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
5 | $0.34200 | $1.71 |
10 | $0.31500 | $3.15 |
50 | $0.26120 | $13.06 |
100 | $0.24100 | $24.10 |
250 | $0.21664 | $54.16 |
500 | $0.19984 | $99.92 |
1,000 | $0.18431 | $184.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16199 | $485.97 |
6,000 | $0.14923 | $895.38 |
9,000 | $0.14219 | $1,279.71 |
15,000 | $0.13376 | $2,006.40 |
21,000 | $0.13012 | $2,732.52 |