

0ZRE0055FF2A | |
---|---|
DigiKey Part Number | 5923-0ZRE0055FF2ATR-ND - Tape & Reel (TR) 5923-0ZRE0055FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRE0055FF2A |
Description | PTC RESET FUSE 240V 550MA RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 550 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0055FF2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.25 A | |
Current - Max | 7 A | |
Time to Trip | 26 s | |
Resistance - Initial (Ri) (Min) | 450 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.45 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.161" W (14.00mm x 4.10mm) | |
Height - Seated (Max) | 0.854" (21.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.68000 | $3.40 |
10 | $0.62700 | $6.27 |
50 | $0.52060 | $26.03 |
100 | $0.48030 | $48.03 |
250 | $0.43172 | $107.93 |
500 | $0.39818 | $199.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36519 | $365.19 |
2,000 | $0.33655 | $673.10 |
3,000 | $0.32077 | $962.31 |
5,000 | $0.30185 | $1,509.25 |
7,000 | $0.28994 | $2,029.58 |
10,000 | $0.27779 | $2,777.90 |
25,000 | $0.27615 | $6,903.75 |