5HTP 5-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HTP 315-R

DigiKey Part Number
5HTP315-R-ND
Manufacturer
Manufacturer Product Number
5HTP 315-R
Description
FUSE CERAMIC 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5HTP 315-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.18
Approval Agency
CCC, CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
2.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46200$2.31
10$0.42600$4.26
50$0.35340$17.67
100$0.32610$32.61
250$0.29320$73.30
500$0.27046$135.23