
5MFP 1-R | |
|---|---|
DigiKey Part Number  | 5MFP1-R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5MFP 1-R  | 
Description  | FUSE GLASS 1A 250VAC 5X20MM  | 
Customer Reference  | |
Detailed Description  | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5MFP 1-R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 200A  | |
Melting I²t  | 0.877  | |
Approval Agency  | CE, CSA, cULus, PSE  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.217" Dia x 0.827" L (5.50mm x 21.00mm)  | |
DC Cold Resistance  | 0.119 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.44000 | $0.44 | 
| 5 | $0.36600 | $1.83 | 
| 10 | $0.33700 | $3.37 | 
| 50 | $0.27960 | $13.98 | 
| 100 | $0.25800 | $25.80 | 
| 250 | $0.23192 | $57.98 | 
| 500 | $0.21394 | $106.97 | 

