1030A 0065000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030A 0065000

DigiKey Part Number
135-1030A0065000-DS-ND
Manufacturer
Manufacturer Product Number
1030A 0065000
Description
CABLE 2CON 16AWG BLUE SHLD FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 16 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Blue
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.83000$2.83
2$2.70000$5.40
3$2.62667$7.88
5$2.53400$12.67
7$2.47429$17.32
10$2.41300$24.13
25$2.26160$56.54
50$2.15240$107.62
100$2.04800$204.80
Manufacturers Standard Package
Alternate Length
CABLE 2CON 16AWG BLUE SHLD
In-Stock: 0
Unit Price: $1.02842