3107A 0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3107A 0101000

DigiKey Part Number
135-3107A0101000-DS-ND
Manufacturer
Manufacturer Product Number
3107A 0101000
Description
MULTI-PAIR 4COND 22AWG BLK FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$12.38000$12.38
2$11.79000$23.58
3$11.45667$34.37
5$11.05000$55.25
7$10.78857$75.52
10$10.51800$105.18
25$9.84840$246.21
50$9.36620$468.31
100$8.90360$890.36
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 22AWG BLK
In-Stock: 3000
Unit Price: $5.70160