36101 010250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31512 0103000

DigiKey Part Number
BEL4595-3000-ND
Manufacturer
Manufacturer Product Number
31512 0103000
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Jacket (Insulation) Thickness
0.049" (1.24mm)
Length
3000' (914.4m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 3046
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
3,000$2.04492$6,134.76
Manufacturers Standard Package