
83027 008100 | |
---|---|
DigiKey Part Number | BEL3638-100-ND |
Manufacturer | |
Manufacturer Product Number | 83027 008100 |
Description | HOOK-UP STRND 20AWG GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.35300 | $235.30 |
200 | $2.23775 | $447.55 |
300 | $2.17250 | $651.75 |
500 | $2.09256 | $1,046.28 |
700 | $2.04121 | $1,428.85 |
1,000 | $1.98789 | $1,987.89 |
2,500 | $1.85594 | $4,639.85 |
5,000 | $1.78438 | $8,921.90 |