9423 0601000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Encore Wire
In Stock: 0
Unit Price: $0.86085
Datasheet
MFG_9423-0601000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9423 0601000

DigiKey Part Number
BEL5719-1000-ND
Manufacturer
Manufacturer Product Number
9423 0601000
Description
CABLE 9COND 22AWG CHROME
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Chrome 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$2.79427$2,794.27
Manufacturers Standard Package