
K0W05D10MC 48 | |
---|---|
DigiKey Part Number | 3600-K0W05D10MC48-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K0W05D10MC 48 |
Description | MICRO REVERSER 5A 48VAC COIL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K0W05D10MC 48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 480V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |