
908-150 | |
---|---|
DigiKey Part Number | 908-150-ND |
Manufacturer | |
Manufacturer Product Number | 908-150 |
Description | ROUND SPACER NYLON 3.81MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.150" (3.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 908-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.150" (3.81mm) | |
Length - Overall | 0.150" (3.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.07000 | $0.35 |
10 | $0.06400 | $0.64 |
25 | $0.05720 | $1.43 |
50 | $0.05300 | $2.65 |
100 | $0.04920 | $4.92 |
250 | $0.04492 | $11.23 |
500 | $0.04208 | $21.04 |
1,000 | $0.03954 | $39.54 |