
ELM 3-115P | |
---|---|
DigiKey Part Number | 492-ELM3-115P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-115P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.115" (2.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.115" (2.92mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
5 | $0.10200 | $0.51 |
10 | $0.09300 | $0.93 |
25 | $0.08440 | $2.11 |
50 | $0.07820 | $3.91 |
100 | $0.07290 | $7.29 |
250 | $0.06672 | $16.68 |
500 | $0.06264 | $31.32 |
1,000 | $0.05899 | $58.99 |