SM1206UYC-IL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.09693

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: $0.23000
Datasheet
1206 (3216 Metric) Bivar LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206UYC-IL

DigiKey Part Number
SM1206UYC-IL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1206UYC-IL
Description
LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206UYC-IL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34046$1,021.38
6,000$0.32428$1,945.68
9,000$0.31599$2,843.91
15,000$0.30663$4,599.45
21,000$0.30107$6,322.47
30,000$0.29565$8,869.50
Manufacturers Standard Package