
PA10HDS/05 | |
|---|---|
DigiKey Part Number  | 5635-PA10HDS/05-ND  | 
Manufacturer  | BlockMaster Electronics  | 
Manufacturer Product Number  | PA10HDS/05  | 
Description  | Eurostyle Terminal Strips, 10mm,  | 
Customer Reference  | |
Detailed Description  | 5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws with Captive Plate  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | BlockMaster Electronics  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Block Type  | Eurostyle Terminal Strip  | |
Number of Circuits  | 5  | |
Number of Wire Entries  | 10  | |
Pitch  | 0.394" (10.00mm)  | |
Number of Rows  | 2  | |
Current Rating (Amps)  | 30A  | |
Voltage Rating  | 600V  | |
Wire Gauge  | 10-22 AWG  | |
Top Termination  | Screws with Captive Plate  | |
Bottom Termination  | Closed  | |
Barrier Type  | Enclosed  | |
Features  | -  | |
Color  | Natural  | |
Terminal Screw Material  | Steel  | |
Terminal Screw Finish  | Zinc  | |
Mounting Type  | Chassis, Panel  | |
Operating Temperature  | -40°C ~ 105°C  | |
Material - Insulation  | Thermoplastic  | |
Material Flammability Rating  | UL94 V-2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $1.96000 | $49.00 | 
| 50 | $1.84000 | $92.00 | 
| 100 | $1.70000 | $170.00 | 



