4306R-101-153LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.99969
Datasheet
4306R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4306R-101-153LF

DigiKey Part Number
118-4306R-101-153LF-ND
Manufacturer
Manufacturer Product Number
4306R-101-153LF
Description
RES ARRAY 5 RES 15K OHM 6SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4306R-101-153LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
15k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.584" L x 0.085" W (14.83mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.99900$29.99
35$2.48543$86.99
70$2.26000$158.20
105$2.14410$225.13
280$1.90539$533.51
525$1.77895$933.95
1,015$1.66500$1,689.98
5,005$1.45255$7,270.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.