4310R-102-390LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.49000
Datasheet
4310R-101-472LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-102-390LF

DigiKey Part Number
4310R-2-390LF-ND
Manufacturer
Manufacturer Product Number
4310R-102-390LF
Description
RES ARRAY 5 RES 39 OHM 10SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310R-102-390LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±1Ohm
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$1.65388$3,307.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.