CAY16-1000F4LF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet
CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-1000F4LF

DigiKey Part Number
118-CAY16-1000F4LFTR-ND - Tape & Reel (TR)
118-CAY16-1000F4LFCT-ND - Cut Tape (CT)
118-CAY16-1000F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-1000F4LF
Description
RES ARRAY 4 RES 100 OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-1000F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
100
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04100$0.41
25$0.03440$0.86
50$0.03020$1.51
100$0.02660$2.66
250$0.02256$5.64
500$0.02002$10.01
1,000$0.01787$17.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01403$70.15
10,000$0.01277$127.70
15,000$0.01212$181.80
25,000$0.01139$284.75
35,000$0.01095$383.25
50,000$0.01053$526.50
125,000$0.00958$1,197.50
250,000$0.00899$2,247.50
500,000$0.00849$4,245.00
Manufacturers Standard Package