
CAY16-334J4LF | |
---|---|
DigiKey Part Number | 118-CAY16-334J4LFTR-ND - Tape & Reel (TR) 118-CAY16-334J4LFCT-ND - Cut Tape (CT) 118-CAY16-334J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-334J4LF |
Description | RES ARRAY 4 RES 330K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-334J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06700 | $0.67 |
25 | $0.05600 | $1.40 |
50 | $0.04900 | $2.45 |
100 | $0.04320 | $4.32 |
250 | $0.03684 | $9.21 |
500 | $0.03284 | $16.42 |
1,000 | $0.02944 | $29.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01869 | $93.45 |
10,000 | $0.01710 | $171.00 |
15,000 | $0.01629 | $244.35 |
25,000 | $0.01536 | $384.00 |
35,000 | $0.01481 | $518.35 |