New at DigiKey
CDSOT23-SM712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-SM712

DigiKey Part Number
5831-CDSOT23-SM712TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT23-SM712
Description
TVS DIODE 12VWM 7VWM SOT233
Customer Reference
Detailed Description
26V, 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-SM712 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
26V, 14V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
RS-485
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $50.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68000$2,040.00