Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU1005-102Y | |
|---|---|
DigiKey Part Number | 118-MU1005-102YTR-ND - Tape & Reel (TR) 118-MU1005-102YCT-ND - Cut Tape (CT) 118-MU1005-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU1005-102Y |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 80mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MU1005-102Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 80mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10500 | $1.05 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.08200 | $4.10 |
| 100 | $0.07340 | $7.34 |
| 250 | $0.06296 | $15.74 |
| 500 | $0.05582 | $27.91 |
| 1,000 | $0.04918 | $49.18 |
| 5,000 | $0.04177 | $208.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03413 | $341.30 |



