

ECW1J-C28-EC0024L | |
---|---|
DigiKey Part Number | ECW1J-C28-EC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-C28-EC0024L |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $3.68507 | $994.97 |