ENS1J-B20-L00100L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $50.19000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $50.19000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $67.36000
Datasheet
1JB28L00 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1JB28L00 Series

ENS1J-B20-L00100L

DigiKey Part Number
ENS1J-B20-L00100L-ND
Manufacturer
Manufacturer Product Number
ENS1J-B20-L00100L
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
100
Voltage - Supply
5V
Actuator Type
1/4" Dia Round End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
200M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
42$47.13905$1,979.84
Manufacturers Standard Package