MF-RX375/72-AP-14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.42269
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.44995
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RX375/72-AP-14

DigiKey Part Number
118-MF-RX375/72-AP-14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX375/72-AP-14
Description
PTC RESET FUSE 72V 3.75A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
3.75 A
Current - Trip (It)
7.5 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.926" L x 0.122" W (23.51mm x 3.10mm)
Height - Seated (Max)
1.162" (29.51mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable