
MOV-07D180KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D180KTR-ND - Tape & Reel (TR) 118-MOV-07D180KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D180KTR |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D180KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 250 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3840 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.10960 | $2.74 |
| 100 | $0.09330 | $9.33 |
| 250 | $0.08548 | $21.37 |
| 500 | $0.08076 | $40.38 |
| 1,000 | $0.07688 | $76.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07369 | $147.38 |
| 4,000 | $0.07106 | $284.24 |
| 6,000 | $0.06974 | $418.44 |
| 10,000 | $0.06828 | $682.80 |
| 14,000 | $0.06743 | $944.02 |
| 20,000 | $0.06660 | $1,332.00 |
| 50,000 | $0.06484 | $3,242.00 |
| 100,000 | $0.06377 | $6,377.00 |

