MU1005-601Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.01364
Datasheet
MU1005 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU1005-601Y

DigiKey Part Number
118-MU1005-601YTR-ND - Tape & Reel (TR)
118-MU1005-601YCT-ND - Cut Tape (CT)
118-MU1005-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU1005-601Y
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 80mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU1005-601Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03413$341.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10500$1.05
25$0.09160$2.29
50$0.08200$4.10
100$0.07340$7.34
250$0.06296$15.74
500$0.05582$27.91
1,000$0.04918$49.18
5,000$0.03552$177.60
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10600$1.06
25$0.09160$2.29
50$0.08200$4.10
100$0.07320$7.32
250$0.06284$15.71
500$0.05576$27.88
1,000$0.04925$49.25
5,000$0.03600$180.00
* All Digi-Reel orders will add a $7.00 reeling fee.