PM105-330K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet
PM105 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-330K-RC

DigiKey Part Number
PM105-330K-RCTR-ND - Tape & Reel (TR)
PM105-330K-RCCT-ND - Cut Tape (CT)
PM105-330K-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105-330K-RC
Description
FIXED IND 33UH 1.5A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-330K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm
Q @ Freq
25 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.60358$603.58