PM127SH-150M-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $1.12000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.82000
Datasheet
PM127SH-zzzz-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-150M-RC

DigiKey Part Number
118-PM127SH-150M-RCTR-ND - Tape & Reel (TR)
118-PM127SH-150M-RCCT-ND - Cut Tape (CT)
118-PM127SH-150M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM127SH-150M-RC
Description
FIXED IND 15UH 5.2A 28.5MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 5.2 A 28.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-150M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm Max
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.98900$9.89
25$0.95120$23.78
50$0.92280$46.14
100$0.89500$89.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.84163$336.65
800$0.81589$652.71
1,200$0.80112$961.34
2,000$0.78284$1,565.68
2,800$0.77098$2,158.74
4,000$0.75858$3,034.32
10,000$0.72748$7,274.80
Manufacturers Standard Package