
PM74SH-220M-RC | |
---|---|
DigiKey Part Number | 118-PM74SH-220M-RCTR-ND - Tape & Reel (TR) 118-PM74SH-220M-RCCT-ND - Cut Tape (CT) 118-PM74SH-220M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM74SH-220M-RC |
Description | FIXED IND 22UH 1.3A 82 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 82mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM74SH-220M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm Max | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.56900 | $5.69 |
25 | $0.52600 | $13.15 |
50 | $0.49600 | $24.80 |
100 | $0.46760 | $46.76 |
250 | $0.43256 | $108.14 |
500 | $0.40786 | $203.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38457 | $384.57 |
2,000 | $0.36264 | $725.28 |
3,000 | $0.35041 | $1,051.23 |
5,000 | $0.33560 | $1,678.00 |
7,000 | $0.32619 | $2,283.33 |
10,000 | $0.31652 | $3,165.20 |
25,000 | $0.31125 | $7,781.25 |