
| SDR0603-820KL | |
|---|---|
| DigiKey Part Number | SDR0603-820KLTR-ND - Tape & Reel (TR) SDR0603-820KLCT-ND - Cut Tape (CT) SDR0603-820KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SDR0603-820KL | 
| Description | FIXED IND 82UH 400MA 840MOHM SMD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 400 mA 840mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SDR0603-820KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 82 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 480mA | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 840mOhm Max | |
| Q @ Freq | 15 @ 2.52MHz | |
| Frequency - Self Resonant | 11MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
| Height - Seated (Max) | 0.154" (3.90mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.45000 | $0.45 | 
| 10 | $0.37100 | $3.71 | 
| 100 | $0.30520 | $30.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $0.27130 | $108.52 | 
| 800 | $0.25579 | $204.63 | 
| 1,200 | $0.24714 | $296.57 | 
| 2,000 | $0.23667 | $473.34 | 
| 2,800 | $0.23002 | $644.06 | 
| 4,000 | $0.22318 | $892.72 | 
| 10,000 | $0.20654 | $2,065.40 | 
| 20,000 | $0.19480 | $3,896.00 | 
| 40,000 | $0.19375 | $7,750.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico