
SF-0402FP400F-2 | |
---|---|
DigiKey Part Number | 118-SF-0402FP400F-2TR-ND - Tape & Reel (TR) 118-SF-0402FP400F-2CT-ND - Cut Tape (CT) 118-SF-0402FP400F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP400F-2 |
Description | FUSE BOARD MOUNT 4A 35VDC 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP400F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.36 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.011 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
5 | $0.84000 | $4.20 |
10 | $0.77400 | $7.74 |
50 | $0.64240 | $32.12 |
100 | $0.59270 | $59.27 |
250 | $0.53276 | $133.19 |
500 | $0.49130 | $245.65 |
1,000 | $0.45293 | $452.93 |
5,000 | $0.37424 | $1,871.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.35000 | $7,000.00 |