
SF-3812F4000T-2 | |
|---|---|
DigiKey Part Number | 118-SF-3812F4000T-2TR-ND - Tape & Reel (TR) 118-SF-3812F4000T-2CT-ND - Cut Tape (CT) 118-SF-3812F4000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F4000T-2 |
Description | FUSE BRD MT 40A 250VAC 100VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F4000T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 100 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1897.6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00126 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| 5 | $4.09600 | $20.48 |
| 10 | $3.78000 | $37.80 |
| 50 | $3.13560 | $156.78 |
| 100 | $2.89200 | $289.20 |
| 250 | $2.59736 | $649.34 |
| 500 | $2.44800 | $1,224.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.00000 | $5,000.00 |







