


SRF2012-901YA | |
---|---|
DigiKey Part Number | 118-SRF2012-901YATR-ND - Tape & Reel (TR) 118-SRF2012-901YACT-ND - Cut Tape (CT) 118-SRF2012-901YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-901YA |
Description | CMC 100MA 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 100mA DCR 880mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-901YA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.23400 | $2.34 |
25 | $0.21680 | $5.42 |
50 | $0.20420 | $10.21 |
100 | $0.19250 | $19.25 |
250 | $0.17812 | $44.53 |
500 | $0.16794 | $83.97 |
1,000 | $0.15833 | $158.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14929 | $298.58 |
4,000 | $0.14077 | $563.08 |
6,000 | $0.13602 | $816.12 |
10,000 | $0.13026 | $1,302.60 |
14,000 | $0.12661 | $1,772.54 |
20,000 | $0.12285 | $2,457.00 |
50,000 | $0.11613 | $5,806.50 |