
SRR1210-4R7Y | |
---|---|
DigiKey Part Number | SRR1210-4R7YTR-ND - Tape & Reel (TR) SRR1210-4R7YCT-ND - Cut Tape (CT) SRR1210-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-4R7Y |
Description | FIXED IND 4.7UH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.98800 | $9.88 |
100 | $0.81240 | $81.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.75156 | $187.89 |
500 | $0.70866 | $354.33 |
750 | $0.68473 | $513.55 |
1,250 | $0.65575 | $819.69 |
1,750 | $0.63735 | $1,115.36 |
2,500 | $0.61842 | $1,546.05 |
6,250 | $0.57500 | $3,593.75 |