
SRR1260-8R2Y | |
|---|---|
DigiKey Part Number | SRR1260-8R2YTR-ND - Tape & Reel (TR) SRR1260-8R2YCT-ND - Cut Tape (CT) SRR1260-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-8R2Y |
Description | FIXED IND 8.2UH 5.7A 19.5MOHM SM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5.7 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-8R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | 18 @ 7.96MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.83000 | $8.30 |
| 100 | $0.68240 | $68.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.58615 | $351.69 |
| 1,200 | $0.55272 | $663.26 |
| 1,800 | $0.53408 | $961.34 |
| 3,000 | $0.51150 | $1,534.50 |
| 4,200 | $0.49717 | $2,088.11 |
| 6,000 | $0.48243 | $2,894.58 |
| 15,000 | $0.47375 | $7,106.25 |

