SRR5018-2R5Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2,950
Unit Price: $0.84605
Datasheet
SRR5018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5018-2R5Y

DigiKey Part Number
SRR5018-2R5Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5018-2R5Y
Description
FIXED IND 2.5UH 2.4A 40 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5018-2R5Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
8.6 @ 7.96MHz
Frequency - Self Resonant
74MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.35525$355.25